
Low power current mode push-pull PWM controller for DC/DC conversion. Features 4.3V/4.1V UVLO, 50% maximum duty cycle, and a 1A output current capability. Operates from -40°C to 85°C with a nominal supply current of 1mA and a maximum supply voltage of 15V. Packaged in an 8-SOIC surface mount package, this RoHS compliant component offers two positive outputs.
Sign in to ask questions about the Texas Instruments UCC2808AD-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2808AD-2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 500mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808AD-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
