
Texas Instruments UCC2808AN-1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Topology | Push-Pull |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808AN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
