
The UCC2808APW-1 is a dual push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 15V and a nominal supply current of 1mA. It is available in a TSSOP-8 package and is suitable for surface mount applications.
Texas Instruments UCC2808APW-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808APW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
