Dual-output, current-mode PWM controller operating at 1MHz with a 50% maximum duty cycle. Features 1A output current capability and a 25ns fall time. This surface-mount device is housed in an 8-pin SOIC package, suitable for push-pull topologies. Operates across a wide temperature range of -40°C to 85°C with a supply voltage range of 0V to 15V.
Texas Instruments UCC2808D-2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
