
The UCC2808DTR-1 is a dual DC/DC controller from Texas Instruments, featuring a push-pull topology with a maximum duty cycle of 50%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a SOIC package, suitable for surface mount applications, and is packaged in tape and reel with 2500 units per reel.
Texas Instruments UCC2808DTR-1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808DTR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
