
The UCC2808DTR-1G4 is a dual push-pull DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. This device is RoHS compliant and features a maximum output current of 1A. The UCC2808DTR-1G4 has a maximum duty cycle of 50% and a fall time of 25ns. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments UCC2808DTR-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808DTR-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
