The UCC2808DTR-2/1G4 is an industrial DC/DC controller IC from Texas Instruments. It features 8 terminals and a DUAL terminal position. The device operates within a temperature range of -40C to 85C and has a width of 3.9mm and length of 4.89mm. It is available in an 8-pin R-PDSO-G8 package type.
Texas Instruments UCC2808DTR-2/1G4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2808DTR-2/1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.