
The UCC2809P-1 is a boost/flyback DC/DC controller from Texas Instruments, packaged in a VSSOP surface mount package. It features a single output with a maximum current of 80mA and an output voltage of 800mV. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The UCC2809P-1 is available in rail/Tube packaging and is suitable for use in lead-free applications.
Texas Instruments UCC2809P-1 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2809P-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
