
The UCC2809PW-1 is a boost and flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP-8 package. This device is suitable for surface mount applications and is compliant with RoHS regulations. The UCC2809PW-1 has a maximum output current of 80mA and a maximum output voltage of 800mV. It features a 70% maximum duty cycle and is available in rail/Tube packaging.
Texas Instruments UCC2809PW-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2809PW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
