
The UCC2809PWTR-1 is a TSSOP8 DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates within a temperature range of -40°C to 85°C and provides an output current of up to 80mA. This lead-free device is RoHS compliant and available in a tape and reel packaging format.
Texas Instruments UCC2809PWTR-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2809PWTR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
