
The UCC2810DWG4 is a dual output DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can supply up to 1A of current per output. The device is packaged in a SOIC-16 package and is suitable for use in temperatures ranging from -40°C to 85°C. The UCC2810DWG4 is compliant with RoHS regulations and is available in a rail/tube packaging format.
Texas Instruments UCC2810DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2810DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
