
The UCC2810DWTR is a dual 1A boost/flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-16 package. The device has a maximum supply voltage of 11V and can handle a maximum frequency of 1MHz. The UCC2810DWTR is RoHS compliant and is packaged in tape and reel quantities of 2000. It is suitable for use in surface mount applications.
Texas Instruments UCC2810DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2810 |
| Topology | Boost, Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2810DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
