
1MHz current mode PWM controller for DC/DC conversion, supporting Boost and Flyback topologies. Features a 50% maximum duty cycle, 1A output current, and a TOTEM POLE output type. Operates within a -40°C to 85°C temperature range with 12.5V/8.3V UVLO. Packaged in an 8-SOIC for surface mounting, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2813DTR-4G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2813DTR-4G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | TOTEM POLE |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813DTR-4G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
