
The UCC2813PW-0 is a DC/DC controller from Texas Instruments, packaged in a TSSOP8 surface mount package. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 12V. The device has a nominal supply current of 500uA and can deliver an output current of up to 1A. It is RoHS compliant and suitable for use in boost and flyback topologies.
Texas Instruments UCC2813PW-0 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813PW-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
