
Texas Instruments UCC2813PWTR-4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Topology | Boost, Flyback |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813PWTR-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
