
The UCC2813QDR-0Q1 is a DC/DC controller from Texas Instruments, available in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 12V and can handle an output current of 1A. It is suitable for boost and flyback topologies and has a maximum frequency of 1MHz. The device is packaged in a tape and reel format.
Texas Instruments UCC2813QDR-0Q1 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813QDR-0Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
