
The UCC2813QDR-1Q1 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum frequency of 1MHz and can supply up to 1A of current. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C. The UCC2813QDR-1Q1 is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Texas Instruments UCC2813QDR-1Q1 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813QDR-1Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
