
The UCC2817AN is a DC/DC controller from Texas Instruments, packaged in a 16-pin DIP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 18V and a nominal supply current of 4mA. It is available in a lead-free package and is supplied in quantities of 25 per rail/tube packaging.
Texas Instruments UCC2817AN technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.