
The UCC2817APWRG4 is a DC/DC controller from Texas Instruments, packaged in a TSSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a maximum supply voltage of 18V. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments UCC2817APWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
