
Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin SOIC Tube
Texas Instruments UCC2817D technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 6.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
