
The UCC2817N is a DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 4mA. The device is packaged in a 16-pin DIP package and is lead-free. It is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Texas Instruments UCC2817N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
