
The UCC2817PW is a DC/DC controller IC from Texas Instruments, packaged in a SOIC-16 package type. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is suitable for surface mount applications and is available in quantities of 90 per packaging unit.
Texas Instruments UCC2817PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
