
The UCC28180DC/DC controller is a surface mount device with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a SOIC-8 case and is lead free.
Texas Instruments UCC28180DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28180DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.