
The UCC2818AN is a DC/DC controller from Texas Instruments with a maximum operating temperature of -40°C to 85°C. It operates at a maximum supply voltage of 18V and a nominal supply current of 4mA. The device is packaged in a N-16 package and is lead free. It is RoHS compliant and available in a quantity of 25 per rail or tube packaging.
Texas Instruments UCC2818AN technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2818AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
