
The UCC2818APWG4 is a DC/DC controller from Texas Instruments, packaged in a TSSOP package and available in quantities of 90. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and not radiation hardened.
Texas Instruments UCC2818APWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2818APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
