
The UCC2818DW is a DC/DC controller IC from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a lead-free package and is suitable for use in applications where a DC/DC controller is required. The UCC2818DW has a single output and is packaged in a rail or tube format.
Texas Instruments UCC2818DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2818DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
