
The UCC2818DWTR is a DC/DC controller from Texas Instruments, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for use in applications requiring a 12V to 17V supply voltage.
Texas Instruments UCC2818DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2818 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2818DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
