
The UCC2819D is a DC/DC controller from Texas Instruments, packaged in a SOIC-16. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is lead free and available in a rail or tube packaging configuration. It has two outputs and is not radiation hardened.
Texas Instruments UCC2819D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2819D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.