Texas Instruments UCC281DP-5G4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 500mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC281DP-5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.