
Adjustable positive linear voltage regulator IC, offering up to 1A output current with a 2.5% accuracy. Features a wide input voltage range from 1.8V to 9V and an adjustable output voltage up to 8.85V. Operates across a temperature range of -40°C to +85°C, with reverse current protection. Packaged in an 8-SOIC case, this component is lead-free and designed for positive output configurations.
Texas Instruments UCC281DP-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 8.8V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8.85V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC281DP-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.