
Adjustable positive LDO regulator with 1A output current and 500mV dropout voltage. Features a 1.8V to 9V input voltage range and an adjustable output voltage from 1.2V to 8.85V, with 2.5% accuracy. Housed in a green SOIC-8 package (PDSO8) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operates from -40°C to 85°C with 400uA quiescent current.
Texas Instruments UCC281DP-ADJG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 500mV |
| Height | 1.58mm |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 8.8V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8.85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC281DP-ADJG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
