
The UCC281DPTR-5 is a linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 400uA. The device is packaged in a SOP8 package and is RoHS compliant. It is suitable for use in applications where a stable 5V supply is required.
Texas Instruments UCC281DPTR-5 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC281DPTR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
