
The UCC28220DG4 is a dual 100A flyback DC/DC controller from Texas Instruments. It operates at a maximum frequency of 2MHz and can withstand temperatures up to 105°C. This device is lead free and RoHS compliant. It is available in a D package quantity of 40, packaged in rail/Tube.
Texas Instruments UCC28220DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 77% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 2 |
| Output Current | 100A |
| Output Voltage | 400mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28220DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
