
Texas Instruments UCC28220QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28220QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.