
Texas Instruments UCC28230DRNR technical specifications.
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28230 |
| Topology | Push-Pull |
| Weight | 0.000575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28230DRNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
