
Texas Instruments UCC28230PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7V |
| Number of Outputs | 4 |
| Output Current | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC28230 |
| Topology | Push-Pull |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28230PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
