
Advanced PWM controller for half-bridge and full-bridge topologies, featuring 1MHz operation and 100% duty cycle capability. This integrated circuit offers a wide operating voltage range from 4.7V to 17V, with a nominal input of 12V, and supports pre-bias operation. Delivering an output voltage of 20.3V and 20mA output current, it operates efficiently with a typical supply current of 2.7mA. Encased in a compact 20-TSSOP package (6.6mm x 4.5mm x 1.05mm), this lead-free component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments UCC28250PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Frequency | 1MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.7V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Voltage | 20.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.7mA |
| Thickness | 1mm |
| Topology | Push-Pull |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28250PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
