
Texas Instruments UCC28250PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 20.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28250PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
