
Advanced PWM controller for half-bridge and full-bridge topologies, featuring 1MHz switching frequency and 100% maximum duty cycle. Operates from a 4.7V to 17V supply voltage, with a nominal input of 12V, and provides a 20.3V output voltage. This integrated circuit boasts a fast 8ns fall time and a low operating supply current of 2.7mA. Packaged in a compact 4.15mm x 4.15mm x 0.95mm QFN, it supports pre-bias operation and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC28250RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28250RGPT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.7V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Voltage | 20.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 930um |
| Topology | Push-Pull |
| Weight | 0.002469oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28250RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
