
Advanced half-bridge/full-bridge PWM controller for offline applications, featuring 100% maximum duty cycle and 2 outputs. This surface mountable QFN package operates from a 12V supply voltage up to 17V, delivering a 3.25V output voltage with 25mA output current. Includes synchronous rectification and push-pull topology, with a fast 8ns fall time. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments UCC28251RGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28251RGPR technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Type | PWM |
| Output Voltage | 3.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC28251 |
| Supply Current | 2mA |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28251RGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
