
Advanced half-bridge/full-bridge PWM controller for offline applications, featuring a 100% maximum duty cycle and 945kHz operating frequency. This surface mountable, lead-free integrated circuit offers synchronous rectification and a push-pull topology. It operates from a 4.7V to 17V supply voltage, with a typical supply current of 2mA and a maximum of 275uA. The controller provides two positive outputs with a 3.25V output voltage and 200mA output current, and a fall time of 8ns. Packaged in a 4.15mm x 4.15mm x 0.95mm QFN, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments UCC28251RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28251RGPT technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Frequency | 945kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 275uA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | PWM |
| Output Voltage | 3.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC28251 |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.002469oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28251RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
