
Texas Instruments UCC2837D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2837D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
