
The UCC2837DTR is a single-output linear voltage regulator with an adjustable output voltage. It operates from a 3V to 12V input voltage range and can deliver up to 2.5mA of output current. The device is packaged in a small SOP package and is RoHS compliant. It has a quiescent current of 1.2mA and can operate over a temperature range of -40°C to 85°C.
Texas Instruments UCC2837DTR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2837DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
