
3A positive fixed output linear voltage regulator with 3.3V nominal output voltage. Features a 400mV dropout voltage at 3A and 2.5% accuracy. Operates from 3.8V to 9V input voltage, with a maximum operating temperature of 85°C. Packaged in a TO-220 case, this RoHS compliant component offers a single positive output.
Texas Instruments UCC283T-3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 400mV |
| Height | 9.02mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283T-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
