
The UCC283T-3G3 is a single output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 3A. It features a dropout voltage of 500mV and an input bias current of 400uA. The device is packaged in a TO-220-3 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 400uA.
Texas Instruments UCC283T-3G3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 500mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283T-3G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
