
3-A, positive, fixed output linear voltage regulator with a 5V nominal output voltage. Features a low dropout voltage of 400mV at 3A. Operates within a -40°C to 85°C temperature range and supports input voltages from 5.4V to 9V. Packaged in a TO-220-3 case, this RoHS compliant component offers 2.5% accuracy and a quiescent current of 400uA.
Texas Instruments UCC283T-5 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 400mV |
| Height | 9.02mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
