
Ultra-low-dropout (LDO) voltage regulator, adjustable output from 1.2V to 8.5V, capable of 3A maximum output current. Features 400mV dropout voltage at full load and 400µA quiescent current. Operates with input voltages from 2.8V to 9V, offering 2.5% accuracy across a -40°C to +85°C temperature range. Includes reverse current protection and is housed in a TO-220 package. RoHS compliant.
Texas Instruments UCC283T-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 400mV |
| Height | 8.51mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
