
Adjustable positive linear voltage regulator, offering a maximum output current of 3A. Features a low dropout voltage of 400mV and an accuracy of 2.5%. Operates with an input voltage range from 2.8V to 9V, and supports adjustable output voltages from 1.2V up to 8.5V. Packaged in a TO-220-5 case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments UCC283T-ADJG3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283T-ADJG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
