
Texas Instruments UCC283TD-5 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Min Current Limit | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC283TD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
