
Adjustable positive linear voltage regulator IC, delivering up to 3A output current with a low 400mV dropout voltage. Features a wide input voltage range from 2.8V to 9V and an adjustable output voltage from 1.2V to 8.5V, with 2.5% accuracy. Packaged in a TO-263 (5-DDPAK/TO-263) surface-mount case, operating from -40°C to 85°C. RoHS compliant with a 400µA quiescent current.
Texas Instruments UCC283TDKTTT-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 400mV |
| Height | 4.58mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283TDKTTT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.